PDP SEO Portlet

CY7C65213A-32LTXIT

18-Mbit (512K × 36/1M × 18) Pipelined SRAM with NoBL Architecture (With ECC)

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7C65213A-32LTXIT
Secondary Manufacturer Part#: CY7C65213A-32LTXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65213A-32LTXIT is a USB-UART LP bridge controller. It provides a simple method to upgrade UART-based device to USB with a minimal number of components. It also includes UART transceiver, an internal regulator, an internal oscillator. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. This USB-UART LP bridge controller is widely used in blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals industrial and T&M (test and measurement) devices etc.

  • Supports communication driver class (CDC), personal healthcare device class (PHDC)
  • Integrated USB termination resistors, charger detection
  • Data rates upto 3Mbps, 256 bytes for each transmit and receive buffer
  • Supports parity, overrun, and framing errors, RS-485 supported
  • Supports UART break signal, general-purpose input/output (GPIO) is 8 pins
  • 512-byte flash for storing configuration parameters
  • Clocking integrated to 48MHz clock oscillator
  • Operating voltage is 1.71V to 5.50V, 65USB hubs, CMOS technology code
  • Operating temperature is -40°C to 85°C, no of GPIO is 8 pins
  • Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.8788
5000+
$1.8056
10000+
$1.7324
15000+
$1.6592
20000+
$1.6287