PDP SEO Portlet

CY7C65213-28PVXIT

Interface Bridges, USB to UART, 1.71 V, 5.5 V, SSOP, 28 Pins, -40 °C

Manufacturer:Infineon
Product Category: Peripherals, I/O Controllers
Avnet Manufacturer Part #: CY7C65213-28PVXIT
Secondary Manufacturer Part#: CY7C65213-28PVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65213-28PVXIT is a USB-UART LP bridge controller. It is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512-byte flash. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. Applications include blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals, industrial and T and M (test and measurement) devices.

  • USB 2.0 certified, full-speed (12Mbps), single-channel configurable UART interfaces
  • General-purpose input/output (GPIO): 8 pins
  • 512-byte flash for storing configuration parameters
  • Clocking: integrated 48MHz clock oscillator
  • USB suspend mode for low power, supports bus-/self-powered configurations
  • Operating voltage range from 1.71 to 5.50V
  • ESD protection: 2.2KV HBM
  • Compatible with USB 2.0 and USB 3.0 host controllers
  • 28-pin SSOP package
  • Industrial ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.1098
2000+
$2.0276
4000+
$1.9454
8000+
$1.8632
16000+
$1.82895