PDP SEO Portlet

CY7C65211-24LTXIT

USB Controller 24-Pin QFN EP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7C65211-24LTXIT
Secondary Manufacturer Part#: CY7C65211-24LTXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65211-24LTXIT is a full-speed USB controller that enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI, and I²C. It integrates capsense and BCD compliant with the USB battery charging specification, Rev.1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It also supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.

  • Supports communication driver class (CDC), personal healthcare device class (PHDC)
  • Battery charger detection (BCD) compliant with USB battery charging specification, Rev. 1.2
  • Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
  • Supports parity, overrun, and framing errors, supports UART break signal
  • General-purpose input/output (GPIO) pins is 10
  • Clocking integrated to 48MHz clock oscillator, supports bus/self-powered configurations
  • Operating voltage is 1.71V to 5.5V, operating temperature is -40°C to 85°C
  • ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
  • Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
24QFN EP
24
4 x 4 x 0.55(Max)
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.4625
5000+
$1.45
10000+
$1.42938
20000+
$1.40875
40000+
$1.38812