PDP SEO Portlet

CY7C64225-28PVXCT

UART 1-CH 3V to 5.25V 28-Pin SSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7C64225-28PVXCT
Secondary Manufacturer Part#: CY7C64225-28PVXCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C64225-28PVXCT is an USB-to-UART bridge controller. This controller enables seamless PC connectivity for peripherals with UART interface. It integrates a USB 2.0 full-speed device controller, UART, voltage regulator, oscillator and flash memory for storing configuration parameters, offering a cost-effective solution. The controller supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. Suitable for Enable USB connectivity in legacy peripherals with UART, industrial and Metering devices, medical devices, Point of Sales (POS), USB-to-UART cables, USB to RS-232 cables applications.

  • Universal Serial Bus integration: fullspeed USB peripheral compliant with USB2.0 specification
  • USB-IF certified with TID 40001425 and support for bus-powered and self-powered configurations
  • USB transceiver, 1.5Kohm pull-up resistor on D+ line, 3 endpoints (1 interrupt IN, 1/1 bulk OUT/IN)
  • Universal Asynchronous Receiver Transmitter (UART): Baud rate generation (300 to 230400)
  • Data format: 8 data bits, 1 stop bit, no parity, even parity or odd parity
  • Support for parity, overrun and framing errors, supports flow control using CTS, RTS, DTR, DSR
  • LED signals to indicate activity on TxD and RxD lines
  • Full device operation from a single voltage supply of 3.3V or 5V
  • Integrated 24MHz oscillator, integrated 3.3V regulator, integrated flash store device configuration
  • 28-pin SSOP package and commercial operating temperature range of 0 to +70°C

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
260
Surface Mount
0 to 70 °C
28SSOP
28
10.4(Max) x 5.6(Max) x 1.85(Max)
Commercial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.89333
2000+
$1.86499
4000+
$1.83652
8000+
$1.80813
16000+
$1.77967