CY7C64215-28PVXC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY7C64215-28PVXC
Secondary Manufacturer Part#: CY7C64215-28PVXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| M8C | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| enCoRe III | ||
| CY7C64215 | ||
| 22 | ||
| 28 | ||
| 24 | ||
| 70 °C | ||
| 0 °C | ||
| enCoRe III Family CY7C64215 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991A3 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |