CY7C63743C-QXC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Peripherals, I/O Controllers
Avnet Manufacturer Part #: CY7C63743C-QXC
Secondary Manufacturer Part#: CY7C63743C-QXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB and PS/2 Controller | ||
| No | ||
| Gold|Matte Tin | ||
| 260 | ||
| 16 | ||
| 300 mW | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 2 | ||
| 0.02 A | ||
| 24QSOP | ||
| 24 | ||
| 8.74 x 3.99 x 1.5 mm | ||
| No | ||
| QSOP | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |