CY7C60123-PVXC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY7C60123-PVXC
Secondary Manufacturer Part#: CY7C60123-PVXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| M8C | ||
| SSOP | ||
| Surface Mount | ||
| SPI | ||
| enCoRe | ||
| CY7C602XX | ||
| 36 | ||
| 48 | ||
| 12 | ||
| 70 °C | ||
| 0 °C | ||
| enCoRe Family CY7C602XX Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330001 |