PDP SEO Portlet

CY7C53150-20AXI

MPU CY7C531x0 CISC 16-Bit 0.35um 20MHz 64-Pin TQFP

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY7C53150-20AXI
Secondary Manufacturer Part#: CY7C53150-20AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C53150-20AXI is a CY7C53150 neuron chip network processor implements a node for LonWorks distributed intelligent control networks. It incorporates, on a single chip, the necessary communication and control functions, both in hardware and firmware, that facilitate the design of a LonWorks node. It contains a very flexible 5-pin communication port that can be configured to interface with a wide variety of media transceivers at a wide range of data rates. The most common transceiver types are twisted-pair, powerline, RF, IR, fibre-optics, and coaxial. It incorporates an external memory interface that can address up to 64KB with 6KB of the address space mapped internally. LonWorks nodes that require large application programs can take advantage of this external memory capability.

  • Three 8-bit pipelined processors for concurrent processing of application code and network traffic
  • 11-pin I/O port programmable in 34 modes for fast application program development
  • Two 16-bit timer/counters for measuring and generating I/O device waveforms
  • 5-pin communication port that supports direct connect and network transceiver interfaces
  • Low operating current; sleep mode operation for reduced current consumption
  • 0.35µm flash process technology, 5.0V operation, addresses up to 58KB of external memory
  • On-chip LVD circuit to prevent nonvolatile memory corruption during voltage drops
  • 2048 bytes of SRAM for buffering network data, system, and application data storage
  • 0.5KB flash, 0KB ROM
  • 64-pin TQFP package

Technical Attributes

Find Similar Parts

Description Value
16 Bit
TQFP
Surface Mount
Serial
64
20 MHz
85 °C
-40 °C
4605186 Series
512 byte
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:21  Mult:1  
USD $:
21+
$34.5576
42+
$34.0736
84+
$33.5896
168+
$33.1056
336+
$32.6216