PDP SEO Portlet

CY7C53120E4-40AXI

MPU CY7C531x0 CISC 16-Bit 0.35um 40MHz 44-Pin TQFP

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY7C53120E4-40AXI
Secondary Manufacturer Part#: CY7C53120E4-40AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C531x0 Neuron? chip implements a node for LonWorks? distributed intelligent control networks. It incorporates, on a single chip, the necessary communication and control functions, both in hardware and firmware, that facilitate the design of a LonWorks node.The CY7C531x0 contains a very flexible five-pin communication port that can be configured to interface with a wide variety of media transceivers at a wide range of data rates. The most common transceiver types are twisted-pair, powerline, RF, IR, fiber-optics, and coaxial.The CY7C531x0 is manufactured using state-of-the-art 0.35-µm Flash technology, providing to designers the most cost-effective Neuron chip solution.Services at every layer of the OSI networking reference model are implemented in the LonTalk firmware-based protocol stored in 10-KB ROM (CY7C53120E2), 12-KB ROM (CY7C53120E4), or off-chip memory (CY7C53150). The firmware also contains 34 preprogrammed I/O drivers, greatly simplifying application programming. The application program is stored in the Flash memory (CY7C53120) and/or off-chip memory (CY7C53150), and may be updated by downloading over the network.The CY7C53150 incorporates an external memory interface that can address up to 64 KB with 6 KB of the address space mapped internally. LonWorks nodes that require large application programs can take advantage of this external memory capability.The CY7C53150 Neuron chip is an exact replacement for the Motorola MC143150Bx and Toshiba TMPN3150B1 devices. The CY7C53120E2 Neuron chip is an exact replacement for the Motorola MC143120E2 device since it contains the same firmware in ROM.

  • Three eight-bit pipelined processors for concurrent processing of application code and network traffic
  • 11-pin I/O port programmable in 34 modes for fast application program development
  • Two 16-bit timer/counters for measuring and generating I/O device waveforms
  • Five-pin communication port that supports direct connect and network transceiver interfaces
  • Programmable pull-ups on IO4-IO7 and 20-mA sink current on IO0-IO3
  • Unique 48-bit ID number in every device to facilitate network installation and management
  • Low operating current; sleep mode operation for reduced current consumption[1]
  • 0.35-µm Flash process technology
  • 5.0V operation
  • On-chip LVD circuit to prevent nonvolatile memory corruption during voltage drops
  • 2,048 bytes of SRAM for buffering network data, system, and application data storage
  • 512 bytes (CY7C53150), 2048 bytes (CY7C53120E2), 4096 bytes (CY7C53120E4) of Flash memory with on-c

Technical Attributes

Find Similar Parts

Description Value
16 Bit
TQFP
Surface Mount
44
40
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$31.416
30+
$30.976
50+
$30.536
120+
$30.096
230+
$29.656