CY7C4141KV13-667FCXC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 Bit | ||
| 667 MHz | ||
| 144 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 667 MHz | ||
| 3200 mA | ||
| 144 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 361 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 4 MWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 361FCBGA | ||
| 361 | ||
| 21 x 21 x 2.015 | ||
| No | ||
| Commercial | ||
| FCBGA | ||
| 1.34 V | ||
| 1.26 V | ||
| 1.3 V | ||
| 1.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |