PDP SEO Portlet

CY7C4041KV13-600FCXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C4041KV13-600FCXC
Secondary Manufacturer Part#: CY7C4041KV13-600FCXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
600 MHz
72 Mbit
Tin-Silver-Copper
260
600 MHz
2700 mA
72 Mbit
Surface Mount
MSL 3 - 168 hours
361
36 Bit
36 Bit
1
2 MWords
0 to 70 °C
70 °C
0 °C
361FCBGA
361
21 x 21 x 2.015
No
Commercial
FCBGA
1.3 V
1.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: