PDP SEO Portlet

CY7C2670KV18-550BZI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C2670KV18-550BZI
Secondary Manufacturer Part#: CY7C2670KV18-550BZI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
550 MHz
DDR
144 Mbit
Tin-Lead
220
550 MHz
1140 mA
0.45 ns
144 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
15 x 17 x 0.89
No
Industrial
FBGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$471.9484
210+
$453.5608
420+
$435.1732
840+
$416.7856
1680+
$409.1241