PDP SEO Portlet

CY7C25422KV18-333BZXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C25422KV18-333BZXI
Secondary Manufacturer Part#: CY7C25422KV18-333BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
333 MHz
72 Mbit
Tin-Silver-Copper
220
333 MHz
810 mA
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
13 x 15 x 1.05(Max)
No
Industrial
FBGA
1.9 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$268.92096
6+
$265.15456
12+
$261.38816
24+
$257.62176
48+
$253.85536