PDP SEO Portlet

CY7C2265KV18-550BZXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C2265KV18-550BZXI
Secondary Manufacturer Part#: CY7C2265KV18-550BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Bit
Pipelined
550 MHz
QDR
36 Mbit
Tin-Silver-Copper
260
550 MHz
1210 mA
0.45 ns
36 Mbit
Surface Mount
MSL 1 - Unlimited
165
36 Bit
36 Bit
2
1 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
13 x 15 x 0.89
No
Industrial
FBGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$51.8364
28+
$51.1104
56+
$50.3844
112+
$49.6584
224+
$48.9324