PDP SEO Portlet

CY7C1650KV18-450BZC

SRAM Chip Sync Single 1.8V 144M-Bit 4M x 36 0.45ns 165-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1650KV18-450BZC
Secondary Manufacturer Part#: CY7C1650KV18-450BZC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1650KV18 is a 1.8-V synchronous pipelined SRAMs equipped with DDR II+ architecture. The DDR II+ consists of an SRAM core with advanced synchronous peripheral circuitry. Addresses for read and write are latched on alternate rising edges of the input (K) clock. Write data is registered on the rising edges of both K and K. Read data is driven on the rising edges of K and K. Each address location is associated with two18-bit words (CY7C1648KV18), or 36-bit words (CY7C1650KV18) that burst sequentially into or out of the device. Asynchronous inputs include an output impedance matching input (ZQ). Synchronous data outputs (Q, sharing the same physical pins as the data inputs D) are tightly matched to the two output echo clocks CQ/CQ, eliminating the need for separately capturing data from each individual DDR SRAM in the system design. All synchronous inputs pass through input registers controlled by the K or K input clocks. All data outputs pass through output registers controlled by the K or K input clocks. Writes are conducted with on-chip synchronous self-timed write circuitry.

  • 144-Mbit density (8 M × 18, 4 M × 36)
  • 450-MHz clock for high bandwidth
  • Two-word burst for reducing address bus frequency
  • Double data rate (DDR) interfaces (data transferred at 900 MHz) at 450 MHz
  • Available in 2.0-clock cycle latency
  • Two input clocks (K and K) for precise DDR timing
  • SRAM uses rising edges only
  • Echo clocks (CQ and CQ) simplify data capture in high-speed systems
  • Data valid pin (QVLD) to indicate valid data on the output
  • Synchronous internally self-timed writes
  • DDR II+ operates with 2.0-cycle read latency when DOFF is asserted high
  • Operates similar to DDR I device with one cycle read latency when DOFF is asserted low
  • Core VDD = 1.8 V ± 0.1 V; I/O VDDQ = 1.4 V to VDD[1]
  • Supports both 1.5 V and 1.8 V I/O supply
  • High-speed transceiver logic (HSTL) inputs and variable drive HSTL output buffers
  • Available in 165-ball fine-pitch ball grid array (FBGA)

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
450 MHz
DDR
144 Mbit
Tin-Lead
220
450 MHz
980 mA
0.45 ns
144 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
4 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Commercial
DDR II SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$327.92592
6+
$323.33312
12+
$318.74032
24+
$314.14752
48+
$309.55472