PDP SEO Portlet

CY7C1625KV18-333BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1625KV18-333BZXC
Secondary Manufacturer Part#: CY7C1625KV18-333BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 Bit
Pipelined
333 MHz
QDR
144 Mbit
333 MHz
950 mA
144 Mbit
Surface Mount
165
9 Bit
9 Bit
2
16 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Commercial
QDR II SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
525+
$336.52143
1050+
$318.33108
2100+
$309.95395
4200+
$302.00641
8400+
$294.45625