PDP SEO Portlet

CY7C1625KV18-250BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1625KV18-250BZXC
Secondary Manufacturer Part#: CY7C1625KV18-250BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 Bit
Pipelined
250 MHz
QDR
144 Mbit
Tin-Silver-Copper
260
250 MHz
780 mA
144 Mbit
Surface Mount
165
9 Bit
9 Bit
2
16 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Commercial
FBGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$265.12248
6+
$261.40928
12+
$257.69608
24+
$253.98288
48+
$250.26968