PDP SEO Portlet

CY7C1618KV18-333BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1618KV18-333BZXC
Secondary Manufacturer Part#: CY7C1618KV18-333BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 Bit
Pipelined
333 MHz
DDR
144 Mbit
Tin-Silver-Copper
260
333 MHz
650 mA
0.45 ns
144 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
1
8 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Commercial
FBGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$281.07324
5+
$277.13664
8+
$273.20004
20+
$269.26344
30+
$265.32684