PDP SEO Portlet

CY7C1615KV18-333BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1615KV18-333BZXC
Secondary Manufacturer Part#: CY7C1615KV18-333BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
333 MHz
QDR
144 Mbit
333 MHz
1010 mA
0.45 ns
144 Mbit
Surface Mount
165
36 Bit
36 Bit
2
4 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Commercial
FBGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
525+
$322.20571
1050+
$304.78919
2100+
$296.76842
4200+
$289.15897
8400+
$281.93