PDP SEO Portlet

CY7C1615KV18-300BZXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1615KV18-300BZXI
Secondary Manufacturer Part#: CY7C1615KV18-300BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
300 MHz
QDR
144 Mbit
300 MHz
950 mA
0.45 ns
144 Mbit
Surface Mount
165
36 Bit
36 Bit
2
4 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Industrial
FBGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$178.94268
8+
$176.43648
16+
$173.93028
32+
$171.42408
64+
$168.91788