PDP SEO Portlet

CY7C1613KV18-300BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1613KV18-300BZXC
Secondary Manufacturer Part#: CY7C1613KV18-300BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
300 MHz
QDR
144 Mbit
300 MHz
710 mA
0.45 ns
144 Mbit
Surface Mount
165
18 Bit
18 Bit
2
8 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Commercial
QDR II SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$260.26728
6+
$256.62208
12+
$252.97688
24+
$249.33168
48+
$245.68648