CY7C1612KV18-360BZXC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 44 Bit | ||
| Pipelined | ||
| 360 MHz | ||
| QDR | ||
| 144 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 360 MHz | ||
| 1025 mA | ||
| 144 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 165 | ||
| 18 Bit | ||
| 36 Bit | ||
| 2 | ||
| 8 MWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 165FBGA | ||
| 165 | ||
| 15 x 17 x 0.89 | ||
| No | ||
| Commercial | ||
| FBGA | ||
| 1.9 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |