PDP SEO Portlet

CY7C1481BV33-133AXI

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1481BV33-133AXI
Secondary Manufacturer Part#: CY7C1481BV33-133AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1481BV33 is a 3.3 V, 2 M × 36 synchronous flow through SRAM designed to interface with high speed microprocessors with minimum glue logic. Maximum access delay from clock rise is 6.5 ns (133 MHz version). A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive edge triggered Clock Input (CLK). The synchronous inputs include all addresses, all data inputs, address pipelining Chip Enable (CE1), depth expansion Chip Enables (CE2 and CE3), Burst Control inputs (ADSC, ADSP, and ADV), Write Enables (BWx and BWE), and Global Write (GW). Asynchronous inputs include the Output Enable (OE) and the ZZ pin. The CY7C1481BV33 enables either interleaved or linear burst sequences, selected by the MODE input pin. A HIGH selects an interleaved burst sequence, while a LOW selects a linear burst sequence. Burst accesses are initiated with the Processor Address Strobe (ADSP) or the cache Controller Address Strobe (ADSC) inputs. Address advancement is controlled by the Address Advancement (ADV) input. Addresses and chip enables are registered at rising edge of clock when either Address Strobe Processor (ADSP) or Address Strobe Controller (ADSC) are active. Subsequent burst addresses can be internally generated as controlled by the Advance pin (ADV). The CY7C1481BV33 operates from a +3.3 V core power supply while all outputs may operate with either a +2.5 or +3.3 V supply. All inputs and outputs are JEDEC standard JESD8-5 compatible.

  • Supports 133 MHz bus operations
  • 2 M × 36 common I/O
  • 3.3 V core power supply (VDD)
  • 2.5 V or 3.3 V I/O supply (VDDQ)
  • Fast clock to output time
    • 6.5 ns (133 MHz version)
  • Provide high performance 2-1-1-1 access rate
  • User selectable burst counter supporting Intel® Pentium®interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self timed write
  • Asynchronous output enable
  • CY7C1481BV33 available in JEDEC standard Pb-free 100-pin TQFP, Pb-free and non Pb-free 165-ball FBGA package.
  • IEEE 1149.1 JTAG compatible boundary scan
  • ZZ sleep mode option

Technical Attributes

Find Similar Parts

Description Value
21 Bit
133 MHz
72 Mbit
Gold|Matte Tin
260
133 MHz
335 mA
6.5 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
mm
No
Industrial
TQFP
3.63 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$190.50948
8+
$187.84128
16+
$185.17308
32+
$182.50488
64+
$179.83668