PDP SEO Portlet

CY7C1480BV33-167BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1480BV33-167BZXC
Secondary Manufacturer Part#: CY7C1480BV33-167BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
167 MHz
SDR
72 Mbit
Tin-Silver-Copper
260
167 MHz
450 mA
3.4 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
2 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Commercial
FBGA
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$172.92352
420+
$166.18624
840+
$159.44896
1680+
$152.71168
3360+
$149.90448