PDP SEO Portlet

CY7C1474V33-167BGC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1474V33-167BGC
Secondary Manufacturer Part#: CY7C1474V33-167BGC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
167 MHz
SDR
72 Mbit
Tin-Lead|Tin-Lead-Silver
220
167 MHz
450 mA
3.4 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
209
72 Bit
72 Bit
8
1 MWords
0 to 70 °C
70 °C
0 °C
209FBGA
209
22 x 14 x 1.26 mm
No
Commercial
FBGA
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$159.23628
10+
$157.00608
20+
$154.77588
40+
$152.54568
80+
$150.31548