CY7C1474V25-200BGI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| Pipelined | ||
| 200 MHz | ||
| SDR | ||
| 72 Mbit | ||
| Tin-Lead | ||
| 220 | ||
| 200 MHz | ||
| 450 mA | ||
| 3 ns | ||
| 72 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 209 | ||
| 72 Bit | ||
| 72 Bit | ||
| 8 | ||
| 1 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 209FBGA | ||
| 209 | ||
| 22 x 14 x 1.26 mm | ||
| No | ||
| Industrial | ||
| FBGA | ||
| 2.625 V | ||
| 2.375 V | ||
| 2.5 V | ||
| Synchronous | ||
| 2.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |