PDP SEO Portlet

CY7C1472BV25-200AXC

SRAM Chip Sync Dual 2.5V 72M-Bit 4M x 18 3ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1472BV25-200AXC
Secondary Manufacturer Part#: CY7C1472BV25-200AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1472BV25 is 2.5V, 2M x 36/4M x 18/1M x 72 synchronous pipelined burst SRAMs with No Bus Latency (NoBL) logic, respectively. They are designed to support unlimited true back-to-back read or write operations with no wait states. The CY7C1470BV25, is equipped with the advanced (NoBL) logic required to enable consecutive read or write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent read or write transitions. The CY7C1472BV25 is pin-compatible and functionally equivalent to ZBT devices. All synchronous inputs pass through input registers controlled by the rising edge of the clock. All data outputs pass through output registers controlled by the rising edge of the clock. The clock input is qualified by the Clock Enable (CEN) signal, which when deasserted suspends operation and extends the previous clock cycle. Write operations are controlled by the Byte Write Selects (BWa–BWb for CY7C1472BV25) and a Write Enable (WE) input. All writes are conducted with on-chip synchronous self-timed write circuitry. Three synchronous Chip Enables (CE1, CE2, CE3) and an asynchronous Output Enable (OE) provide for easy bank selection and output tri-state control. To avoid bus contention, the output drivers are synchronously tri-stated during the data portion of a write sequence.

  • Pin-compatible and functionally equivalent to ZBT™
  • Supports 250 MHz bus operations with zero wait states
    • Available speed grades are 250, 200, and 167 MHz
  • Internally self-timed output buffer control to eliminate the need to use asynchronous OE
  • Fully registered (inputs and outputs) for pipelined operation
  • Byte Write capability
  • Single 2.5V power supply
  • 2.5V IO supply (VDDQ)
  • Fast clock-to-output times
    • 3.0 ns (for 250-MHz device)
  • Clock Enable (CEN) pin to suspend operation
  • Synchronous self-timed writes
  • BWa-BWb for
  • CY7C1472BV25 available in JEDEC-standard Pb-free 100-pin TQFP, Pb-free and non-Pb-free 165-ball FBGA package.
  • IEEE 1149.1 JTAG Boundary Scan compatible
  • Burst Capability linear or interleaved burst order
  • “ZZ” Sleep Mode option and Stop Clock option

Technical Attributes

Find Similar Parts

Description Value
22 Bit
Pipelined
200 MHz
SDR
72 Mbit
Gold|Matte Tin
260
200 MHz
450 mA
3 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
4 MWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
TQFP
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$78.3972
20+
$77.2992
40+
$76.2012
80+
$75.1032
160+
$74.0052