PDP SEO Portlet

CY7C1471V33-133AXC

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1471V33-133AXC
Secondary Manufacturer Part#: CY7C1471V33-133AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1471V33 is 3.3V, 2M x 36/4M x 18/1M x 72 Synchronous Flow-through Burst SRAMs designed specifically to support unlimited true back-to-back Read/Write operations without the insertion of wait states. The CY7C1471V33 is equipped with the advanced No Bus Latency (NoBL) logic required to enable consecutive Read/Write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data through the SRAM, especially in systems that require frequent Write-Read transitions. All synchronous inputs pass through input registers controlled by the rising edge of the clock. The clock input is qualified by the Clock Enable (CEN) signal, which when deasserted suspends operation and extends the previous clock cycle. Maximum access delay from the clock rise is 6.5 ns (133-MHz device). Write operations are controlled by the two or four Byte Write Select (BWX) and a Write Enable (WE) input. All writes are conducted with on-chip synchronous self-timed write circuitry. Three synchronous Chip Enables (CE1, CE2, CE3) and an asynchronous Output Enable (OE) provide for easy bank selection and output tri-state control. In order to avoid bus contention, the output drivers are synchronously tri-stated during the data portion of a write sequence.

  • No Bus Latency™ (NoBL™) architecture eliminates dead cycles between write and read cycles.
  • Can support up to 133-MHz bus operations with zero wait states
  • Data is transferred on every clock
  • Pin compatible and functionally equivalent to ZBT™ devices
  • Internally self-timed output buffer control to eliminate the need to use OE
  • Registered inputs for flow-through operation
  • Byte Write capability
  • 3.3V/2.5V I/O power supply
  • Fast clock-to-output times
    • 6.5 ns (for 133-MHz device)
    • 8.5 ns (for 100-MHz device)
  • Clock Enable (CEN) pin to enable clock and suspend operation
  • Synchronous self-timed writes
  • Asynchronous Output Enable
  • Offered in JEDEC-standard lead-free 100 TQFP and 165-ball fBGA packages for CY7C1471V33
  • Three chip enables for simple depth expansion.
  • Automatic Power-down feature available using ZZ mode or CE deselect.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$135.10308
12+
$133.21088
24+
$131.31868
48+
$129.42648
96+
$127.53428