PDP SEO Portlet

CY7C1470V33-167BZI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1470V33-167BZI
Secondary Manufacturer Part#: CY7C1470V33-167BZI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
167 MHz
SDR
72 Mbit
Tin-Lead|Tin-Lead-Silver
235
167 MHz
450 mA
3.4 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Industrial
FBGA
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$170.09143
420+
$160.8973
840+
$156.66316
1680+
$152.64615
3360+
$148.83