PDP SEO Portlet

CY7C1470V33-167BZC

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 165-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1470V33-167BZC
Secondary Manufacturer Part#: CY7C1470V33-167BZC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1470V33 is a 3.3 V, 2 M × 36/4 M × 18/1 M × 72 synchronous pipelined burst SRAMs with No Bus Latency (NoBL logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. The CY7C1470V33 is equipped with the advanced (NoBL) logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent write/read transitions. The CY7C1470V33 is pin compatible and functionally equivalent to ZBT devices.

  • Pin compatible and functionally equivalent to ZBT
  • Supports 200 MHz Bus operations with zero wait states
    • Available speed grades are 200 and 167 MHz
  • Internally self timed output buffer control to eliminate the need to use asynchronous
  • Fully registered (inputs and outputs) for pipelined operation
  • Byte write capability
  • Single 3.3 V power supply
  • 3.3 V/2.5 V I/O power supply
  • Fast clock-to-output time
    • 3.0 ns (for 200 MHz device)
  • Clock enable (CE/ and OE/?) pin to suspend operation
  • Synchronous self timed writes
  • CY7C1470V33 available in JEDEC-standard Pb-free 100-pin TQFP
  • IEEE 1149.1 JTAG boundary scan compatible
  • Burst capability - linear or interleaved burst order
  • “ZZ” sleep mode option and stop clock option

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $: