PDP SEO Portlet

CY7C1470V33-167AXI

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1470V33-167AXI
Secondary Manufacturer Part#: CY7C1470V33-167AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1470V33 is a 3.3 V, 2 M × 36/4 M × 18/1 M × 72 synchronous pipelined burst SRAMs with No Bus Latency (NoBL logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. The CY7C1470V33 is equipped with the advanced (NoBL) logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent write/read transitions. The CY7C1470V33 is pin compatible and functionally equivalent to ZBT devices.

  • 72Mbit (2M × 36/4M × 18/1M × 72) pipelined SRAM with NoBL™ architecture
  • Pin compatible and functionally equivalent to ZBT
  • Supports 167MHz bus operations with zero wait states
  • Byte write capability
  • Single 3.3 V power supply
  • 3.3V/2.5V I/O power supply
  • Fast clock-to-output time
  • Clock enable pin to suspend operation
  • Synchronous self timed writes
  • IEEE 1149.1 JTAG boundary scan compatible

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
167 MHz
SDR
72 Mbit
TQFP
Surface Mount
Gold|Matte Tin
260
167 MHz
450 mA
3.4 ns
2M x 36bit
72 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
Pipelined SRAM
TQFP
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$188.496
8+
$185.856
16+
$183.216
32+
$180.576
64+
$177.936