PDP SEO Portlet

CY7C1470V25-200BZI

SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1470V25-200BZI
Secondary Manufacturer Part#: CY7C1470V25-200BZI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1470V25-200BZI is a CY7C1470V25 synchronous pipelined burst SRAM with No Bus Latency™. This is designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced (NoBL) logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent write/read transitions. All synchronous inputs pass through input registers controlled by the rising edge of the clock. All data outputs pass through output registers controlled by the rising edge of the clock. Three synchronous chip enables active-low (CE1, CE2, CE3) and an asynchronous output enable active-low (OE) provide for easy bank selection and output tri-state control. In order to avoid bus contention, the output drivers are synchronously tri-stated during the data portion of a write sequence.

  • Pin-compatible and functionally equivalent to ZBT™
  • Supports 200MHz bus operations with zero wait states
  • Internally self-timed output buffer control to eliminate the need to use asynchronous active-low OE
  • Fully registered (inputs and outputs) for pipelined operation
  • Byte write capability, single 2.5V power supply
  • 2.5V I/O supply (VDDQ), fast clock-to-output times
  • Synchronous self-timed writes, IEEE 1149.1 JTAG boundary scan compatible
  • 165-ball FBGA package
  • Industrial temperature rating range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
200 MHz
SDR
72 Mbit
FBGA
Surface Mount
Tin-Lead
235
200 MHz
450 mA
3 ns
2M x 36bit
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Industrial
Pipelined SRAM
FBGA
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$216.6934
420+
$208.2508
840+
$199.8082
1680+
$191.3656
3360+
$187.84785