PDP SEO Portlet

CY7C1470BV33-167AXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1470BV33-167AXI
Secondary Manufacturer Part#: CY7C1470BV33-167AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
167 MHz
SDR
72 Mbit
TQFP
Surface Mount
Gold|Matte Tin
260
167 MHz
450 mA
3.4 ns
2M x 36bit
72 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
Pipelined SRAM
TQFP
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$190.55143
720+
$180.25135
1440+
$175.5079
2880+
$171.00769
5760+
$166.7325