PDP SEO Portlet

CY7C1470BV25-167BZXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1470BV25-167BZXI
Secondary Manufacturer Part#: CY7C1470BV25-167BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
Pipelined
167 MHz
SDR
72 Mbit
Tin-Silver-Copper
260
167 MHz
400 mA
3.4 ns
72 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
2 MWords
-40 to 85 °C
85 °C
-40 °C
165FBGA
165
17 x 15 x 0.89 mm
No
Industrial
FBGA
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$172.788
7+
$170.368
20+
$167.948
30+
$165.528
50+
$163.108