PDP SEO Portlet

CY7C1462KV25-200AXC

SRAM Chip Sync Dual 2.5V 36M-Bit 2M x 18 3.2ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1462KV25-200AXC
Secondary Manufacturer Part#: CY7C1462KV25-200AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1462KV25 are 2.5 V, 2M × 18 synchronous pipelined burst SRAMs with No Bus Latency (NoBL) logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. The CY7C1462KV25 are equipped with the advanced NoBL logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent write/read transitions. The CY7C1462KV25 are pin-compatible and functionally equivalent to ZBT devices.All synchronous inputs pass through input registers controlled by the rising edge of the clock. All data outputs pass through output registers controlled by the rising edge of the clock. The clock input is qualified by the clock enable (CEN\) signal, which when deasserted suspends operation and extends the previous clock cycle. Write operations are controlled by the byte write selects BWa–BWb for CY7C1462KV25 and a write enable (WE\) input. All writes are conducted with on-chip synchronous self-timed write circuitry.Three synchronous chip enables (CE1\, CE2\, CE3\) and an asynchronous output enable (OE\) provide for easy bank selection and output three-state control. In order to avoid bus contention, the output drivers are synchronously three-stated during the data portion of a write sequence.

  • Pin-compatible and functionally equivalent to ZBT™
  • Supports 250-MHz bus operations with zero wait states
    • Available speed grades are 250 MHz, 200 MHz, and 167 MHz
  • Internally self-timed output buffer control to eliminate the need to use asynchronous OE/
  • Fully registered (inputs and outputs) for pipelined operation
  • Byte Write capability
  • 2.5-V core power supply
  • 2.5-V I/O power supply
  • Fast clock-to-output times
    • 2.5 ns (for 250-MHz device)
  • Clock enable (CEN\) pin to suspend operation
  • Synchronous self-timed writes
  • CY7C1462KV25 available in JEDEC-standard Pb-free 100-pin TQFP, and Pb-free and non Pb-free 165-ball FBGA packages.
  • IEEE 1149.1 JTAG-Compatible Boundary Scan
  • Burst capability — linear or interleaved burst order
  • “ZZ” sleep mode option
  • On-chip error correction code (ECC) to reduce soft error rate (SER)

Technical Attributes

Find Similar Parts

Description Value
21 Bit
200 MHz
36 Mbit
Gold over Nickel Palladium
260
200 MHz
190 mA
3.2 ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
2 MWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
14 x 20 x 1.4
No
Commercial
TQFP
2.625 V
2.375 V
2.5 V
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$64.4028
20+
$63.5008
30+
$62.5988
60+
$61.6968
120+
$60.7948