PDP SEO Portlet

CY7C1441KV33-133AXIT

SRAM Chip Sync Single 3.3V 36Mbit 1M X 36 6.5ns 100-Pin TQFP T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1441KV33-133AXIT
Secondary Manufacturer Part#: CY7C1441KV33-133AXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Bit
Flow-Through
133 MHz
SDR
36 Mbit
Gold over Nickel Palladium
133 MHz
170 mA
3.63 V
6.5 ns
36 Mbit
3.135 V
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
1 Mbit
-40 to 85 °C
85 °C
-40 °C
1M x 36
100TQFP
100
14 x 20 x 1.4 mm
No
Industrial
TQFP
3.63 V
3.135 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$54.296
1500+
$53.48165
3000+
$52.66684
6000+
$51.8527
12000+
$51.03647