PDP SEO Portlet

CY7C1441KV33-133AXI

SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 6.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1441KV33-133AXI
Secondary Manufacturer Part#: CY7C1441KV33-133AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1441KV33-133AXI is a synchronous flow-through SRAM designed to interface with high-speed microprocessors with minimum glue logic. A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock (CLK) input. The device allows either interleaved or linear burst sequences, selected by the MODE input pin. A HIGH selects an interleaved burst sequence, while a LOW selects a linear burst sequence. Burst accesses can be initiated with the processor address strobe (active-low ADSP) or the cache controller address strobe (active-low ADSC) inputs. Address advancement is controlled by the address advancement (active-low ADV) input. Addresses and chip enables are registered at rising edge of clock when either address strobe processor (active-low ADSP) or address strobe controller active-low (ADSC) are active.

  • Supports 133MHz bus operations, 3.3V core power supply
  • 2.5V or 3.3V I/O power supply
  • Fast clock-to-output times is 6.5 ns
  • Provide high-performance 2-1-1-1 access rate
  • User-selectable burst counter supporting Intel® Pentium® interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed write, asynchronous output enable
  • IEEE 1149.1 JTAG-compatible boundary scan
  • On-chip error correction code (ECC) to reduce soft error rate (SER)
  • 100-pin TQFP package, industrial ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
133 MHz
36 Mbit
TQFP
Surface Mount
Gold over Nickel Palladium
260
133 MHz
170 mA
6.5 ns
1M x 36bit
36 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
1 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
14 x 20 x 1.4
No
Industrial
Synchronous SRAM
TQFP
3.63 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$54.296
288+
$53.48306
576+
$52.671
1152+
$52.3995
2304+
$52.128