PDP SEO Portlet

CY7C1440KVE33-167AXC

SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 3.4ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1440KVE33-167AXC
Secondary Manufacturer Part#: CY7C1440KVE33-167AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1440KVE33 SRAM integrate 1M × 36 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input (CLK). The synchronous inputs include all addresses, all data inputs, address-pipelining chip enable (CE1\), depth-expansion chip enables (CE2 and CE3\), burst control inputs (ADSC\, ADSP\, and ADV\), write enables (BWX\ and BWE\), and global write (GW\). Asynchronous inputs include the output enable (OE\) and the ZZ pin.Addresses and chip enables are registered at rising edge of clock when either address strobe processor (ADSP\) or address strobe controller (ADSC\) are active. Subsequent burst addresses can be internally generated as controlled by the advance pin (ADV\).Address, data inputs, and write controls are registered on-chip to initiate a self-timed write cycle. This part supports byte write operations. Write cycles can be one, two or four bytes wide as controlled by the byte write control inputs. GW\ when active LOW causes all bytes to be written.The CY7C1440KVE33 operate from a +3.3 V core power supply while all outputs may operate with either a +2.5 V or +3.3 V supply. All inputs and outputs are JEDEC-standard JESD8-5-compatible.

  • Supports bus operation up to 250 MHz
  • Available speed grades are 250 MHz and 167 MHz
  • Registered inputs and outputs for pipelined operation
  • 3.3 V core power supply
  • 2.5 V or 3.3 V I/O power supply
  • Fast clock-to-output time
    • 2.5 ns (for 250 MHz device)
  • Provide high-performance 3-1-1-1 access rate
  • User-selectable burst counter supporting interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed writes
  • Asynchronous output enable
  • Single cycle chip deselect
  • CY7C1440KVE33 are available in Pb-free 100-pin TQFP, and Pb-free and non Pb-free 165-ball FBGA packages.
  • IEEE 1149.1 JTAG-compatible boundary scan
  • “ZZ” sleep mode option
  • On-Chip error correction code (ECC) to reduce soft error rate (SER)

Technical Attributes

Find Similar Parts

Description Value
20 Bit
167 MHz
36 Mbit
Gold over Nickel Palladium
260
167 MHz
190 mA
3.4 ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
1 MWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
14 x 20 x 1.4
No
Commercial
TQFP
3.63 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $: