PDP SEO Portlet

CY7C1440AV33-250AXI

SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.6ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1440AV33-250AXI
Secondary Manufacturer Part#: CY7C1440AV33-250AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1440AV33 SRAM integrates 1,048,576 x 36, 2,097,152 x 18 and 524,288 x 72 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered Clock Input (CLK). The synchronous inputs include all addresses, all data inputs, address-pipelining Chip Enable (CE1), depth-expansion Chip Enables (CE2 and CE3[2]), Burst Control inputs (ADSC, ADSP, and ADV), Write Enables (BWX and BWE), and Global Write (GW).Asynchronous inputs include the Output Enable (OE) and the ZZ pin. Addresses and chip enables are registered at rising edge of clock when either Address Strobe Processor (ADSP) or Address Strobe Controller (ADSC) are active. Subsequent burst addresses can be internally generated as controlled by the Advance pin (ADV). Address, data inputs, and write controls are registered on-chip to initiate a self-timed Write cycle.This part supports Byte Write operations (see Pin Descriptions and Truth Table for further details). Write cycles can be one to two or four bytes wide as controlled by the byte write control inputs. GW when active LOW causes all bytes to be written. The CY7C1440AV33 operates from a +3.3V core power supply while all outputs may operate with either a +2.5 or +3.3V supply. All inputs and outputs are JEDEC-standard JESD8-5-compatible.

  • Supports bus operation up to 250 MHz
  • Available speed grades are 250, 200,167 MHz
  • Registered inputs and outputs for pipelined operation
  • 3.3V core power supply
  • 2.5V/3.3V I/O operation
  • Fast clock-to-output times
    • 2.6 ns (for 250-MHz device)
    • 3.2 ns (for 200-MHz device)
    • 3.4 ns (for 167-MHz device)
  • Provide high-performance 3-1-1-1 access rate
  • User-selectable burst counter supporting Intel® Pentium® interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed writes
  • Asynchronous output enable
  • Single Cycle Chip Deselect
  • Offered in JEDEC-standard 100-pin TQFP, 165-Ball fBGA and 209-Ball fBGA packages
  • Also available in lead-free packages
  • IEEE 1149.1 JTAG-Compatible Boundary Scan
  • “ZZ” Sleep Mode Option

Technical Attributes

Find Similar Parts

Description Value
250 MHz
36 Mbit
100
85 °C
-40 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$120.72312
8+
$119.03232
20+
$117.34152
30+
$115.65072
60+
$113.95992