PDP SEO Portlet

CY7C1383KV33-133AXC

SRAM Chip Sync Single 3.3V 18M-Bit 1M x 18 6.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1383KV33-133AXC
Secondary Manufacturer Part#: CY7C1383KV33-133AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1383KV33 are a 3.3 V, 512K × 36 and 1M × 18 synchronous flow through SRAMs, designed to interface with high speed microprocessors with minimum glue logic. Maximum access delay from clock rise is 6.5 ns (133 MHz version). A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive edge triggered clock input (CLK). The synchronous inputs include all addresses, all data inputs, address pipelining chip enable (CE1), depth-expansion chip enables (CE2 and CE3), burst control inputs (ADSC, ADSP, and ADV), write enables (BWx, and BWE), and global write (GW). Asynchronous inputs include the output enable (OE) and the ZZ pin.

The CY7C1383KV33 allows interleaved or linear burst sequences, selected by the MODE input pin. A HIGH selects an interleaved burst sequence, while a LOW selects a linear burst sequence. Burst accesses can be initiated with the processor address strobe (ADSP) or the cache controller address strobe (ADSC) inputs. Address advancement is controlled by the address advancement (ADV) input.

Addresses and chip enables are registered at rising edge of clock when address strobe processor (ADSP) or address strobe controller (ADSC) are active. Subsequent burst addresses can be internally generated as controlled by the advance pin (ADV). CY7C1383KV33 operates from a +3.3 V core power supply while all outputs operate with a +2.5 V or +3.3 V supply. All inputs and outputs are JEDEC-standard and JESD8-5-compatible.

  • Supports 133 MHz bus operations
  • 512K × 36 and 1M × 18 common I/O
  • 3.3 V core power supply (VDD)
  • 2.5 V or 3.3 V I/O supply (Vddq)
  • Fast clock-to-output time
    • 6.5 ns (133 MHz version)
  • Provides high performance 2-1-1-1 access rate
  • User selectable burst counter supporting interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed write
  • Asynchronous output enable
  • CY7C1383KV33 available in JEDEC-standard Pb-free 100-pin TQFP.
  • IEEE 1149.1 JTAG-Compatible Boundary Scan
  • ZZ sleep mode option.
  • On-chip error correction code (ECC) to reduce soft error rate (SER)

Technical Attributes

Find Similar Parts

Description Value
3 Bit
Flow-Through
133 MHz
SDR
18 Mbit
Gold over Nickel Palladium
260 °C
133 MHz
129 mA
6.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
1
1 MWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
14 x 20 x 1.3 mm
0
Commercial
TQFP
3.63 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$25.96
288+
$25.57132
576+
$25.18107
1152+
$24.79181
2304+
$24.40155