PDP SEO Portlet

CY7C1381KV33-100BZXI

SRAM Chip Sync Single 3.3V 18M-Bit 512K X 36 8.5ns 165-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1381KV33-100BZXI
Secondary Manufacturer Part#: CY7C1381KV33-100BZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1381KV33 are a 3.3 V, 512K × 36 and 1M × 18 synchronous flow through SRAMs, designed to interface with high speed microprocessors with minimum glue logic. Maximum access delay from clock rise is 6.5 ns (133 MHz version). A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive edge triggered clock input (CLK). The synchronous inputs include all addresses, all data inputs, address pipelining chip enable (CE1), depth-expansion chip enables (CE2 and CE3), burst control inputs (ADSC, ADSP, and ADV), write enables (BWx, and BWE), and global write (GW). Asynchronous inputs include the output enable (OE) and the ZZ pin.

The CY7C1381KV33 allows interleaved or linear burst sequences, selected by the MODE input pin. A HIGH selects an interleaved burst sequence, while a LOW selects a linear burst sequence. Burst accesses can be initiated with the processor address strobe (ADSP) or the cache controller address strobe (ADSC) inputs. Address advancement is controlled by the address advancement (ADV) input.

Addresses and chip enables are registered at rising edge of clock when address strobe processor (ADSP) or address strobe controller (ADSC) are active. Subsequent burst addresses can be internally generated as controlled by the advance pin (ADV).

CY7C1381KV33 operates from a +3.3 V core power supply while all outputs operate with a +2.5 V or +3.3 V supply. All inputs and outputs are JEDEC-standard and JESD8-5-compatible.

  • Supports 133 MHz bus operations
  • 512K × 36 and 1M × 18 common I/O
  • 3.3 V core power supply (VDD)
  • 2.5 V or 3.3 V I/O supply (VDDQ)
  • Fast clock-to-output time
    • 6.5 ns (133 MHz version)
  • Provides high performance 2-1-1-1 access rate
  • User selectable burst counter supporting interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed write
  • Asynchronous output enable
  • CY7C1381KV33 available in JEDEC-standard Pb-free 100-pin TQFP, Pb-free 165-ball FBGA package. CY7C1383KV33 available in JEDEC-standard Pb-free 100-pin TQFP.
  • IEEE 1149.1 JTAG-Compatible Boundary Scan
  • ZZ sleep mode option.
  • On-chip error correction code (ECC) to reduce soft error rate (SER)

Technical Attributes

Find Similar Parts

Description Value
100 MHz
18 Mbit
165
-40 to 85 °C
85 °C
-40 °C
3.63 V
3.135 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  252.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:272  Mult:1  
USD $:
272+
$24.25333
544+
$23.8902
1088+
$23.52561
2176+
$23.16194
4352+
$22.79734