PDP SEO Portlet

CY7C1380KV33-167AXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1380KV33-167AXI
Secondary Manufacturer Part#: CY7C1380KV33-167AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pipelined
167 MHz
SDR
18 Mbit
TQFP
Surface Mount
Pure Tin
260 °C
167 MHz
163 mA
3.4 ns
512K x 36bit
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
14 x 20 x 1.3 mm
0
Industrial
Pipelined SRAM
TQFP
3.63 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.97492
2+
$27.5
4+
$27.03166
8+
$26.55811
16+
$26.0836