CY7C1372KV33-167AXI
SRAM Chip Sync Dual Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 100-Pin TQFP Bulk
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 167 MHz | ||
| TQFP | ||
| Surface Mount | ||
| 1M x 18bit / 512K x 36bit | ||
| 18 Mbit | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| Pipelined SRAM | ||
| 3.6 V | ||
| 3.135 V | ||
| 3.3 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |