PDP SEO Portlet

CY7C1370KV33-167AXI

SRAM, NoBL™ Architecture, Pipelined SRAM, 18 Mbit, 512K x 36bit, TQFP, 100 Pins, 3.135 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1370KV33-167AXI
Secondary Manufacturer Part#: CY7C1370KV33-167AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1370KV33 is 3.3 V, 512K × 36 and 1M × 18 synchronous pipelined burst SRAMs with No Bus Latency logic, respectively. They are designed to support)ä(NoBL unlimited true back-to-back read/write operations with no wait states. The CY7C1370KV33 is equipped with the advanced (NoBL) logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent write/read transitions. The CY7C1370KV33 is pin compatible and functionally equivalent to ZBT devices. All synchronous inputs pass through input registers controlled by the rising edge of the clock. All data outputs pass through output registers controlled by the rising edge of the clock. The clock input is qualified by the clock enable (CEN\) signal, which when deasserted suspends operation and extends the previous clock cycle. Write operations are controlled by the byte write selects (BWa\-BWd\ for CY7C1370KV33) and a write enable (WE\) input. All writes are conducted with on-chip synchronous self-timed write circuitry. Three synchronous chip enables (CE1\, CE2\, CE3\) and an asynchronous output enable (OE\) provide for easy bank selection and output tri-state control. In order to avoid bus contention, the output drivers are synchronously tristated during the data portion of a write sequence.

  • Pin-compatible and functionally equivalent to ZBT™
  • Supports 250-MHz bus operations with zero wait states
    • Available speed grades are 250, 200, and 167 MHz
  • Internally self-timed output buffer control to eliminate the needto use asynchronous OE\
  • Fully registered (inputs and outputs) for pipelined operation
  • Byte write capability
  • 3.3 V core power supply (Vdd)
  • 3.3 V/2.5 V I/O power supply (Vddq)
  • Fast clock-to-output times: 2.5 ns (for 250 MHz device)
  • Clock enable (CEN\) pin to suspend operation
  • Synchronous self-timed writes
  • Available in JEDEC-standard Pb-free 100-pin TQFP, Pb-free165-ball FBGA package
  • IEEE 1149.1 JTAG-compatible boundary scan
  • Burst capability - linear or interleaved burst order
  • “ZZ” sleep mode option and stop clock option
  • On chip Error Correction Code (ECC) to reduce Soft Error Rate(SER)

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
167 MHz
18 Mbit
TQFP
Surface Mount
Gold over Nickel Palladium
260 °C
167 MHz
163 mA
3.4 ns
512K x 36bit
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
512 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
0
Industrial
Pipelined SRAM
TQFP
3.63 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $:
34+
$21.50568
68+
$21.20448
136+
$20.90328
272+
$20.60208
544+
$20.30088