PDP SEO Portlet

CY7C1370KV33-167AXC

SRAM Chip Sync Single Port 3.3V 18Mbit 512Kbit 36Bit 3.4ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1370KV33-167AXC
Secondary Manufacturer Part#: CY7C1370KV33-167AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pipelined
167 MHz
SDR
18 Mbit
Matte Tin
260 °C
167 MHz
163 mA
3.6 V
3.4 ns
18 Mbit
3.135 V
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
512 Kb
0 to 70 °C
70 °C
0 °C
512K x 36
100TQFP
100
14 x 20 x 1.4 mm
No
Commercial
TQFP
3.6 V
3.135 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$24.25333
720+
$23.8902
1440+
$23.52561
2880+
$23.16194
5760+
$22.79734