PDP SEO Portlet

CY7C1360C-166AXC

SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1360C-166AXC
Secondary Manufacturer Part#: CY7C1360C-166AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1360C-166AXC is a 9MB Serial Random Access Memory (SRAM) integrates 256K x 36 and 512K x 18 SRAM cells with advanced synchronous peripheral circuitry and a 2-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input. The synchronous inputs include all addresses, all data inputs, address-pipelining chip enable, depth-expansion chip enables, burst control inputs, write enables and global write. Asynchronous inputs include the output enable and the ZZ pin. Addresses and chip enables are registered at the rising edge of clock when either address strobe processor or address strobe controllers are active. Subsequent burst addresses can be internally generated as controlled by the advance pin. Address, data inputs and write controls are registered on-chip to initiate a self-timed write cycle. Write cycles can be one to two or four bytes wide as controlled by the byte write control inputs.

  • Supports bus operation up to 200MHz
  • Registered inputs and outputs for pipelined operation
  • 3.3V Core power supply
  • Fast clock-to-output times - 3ns
  • Provide high performance 3-1-1-1 access rate
  • Separate processor and controller address strobes
  • Synchronous self-timed writes
  • Asynchronous output enable
  • Single cycle chip deselect

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $:
98+
$7.31136
196+
$7.20896
392+
$7.10656
784+
$7.00416
1568+
$6.90176