PDP SEO Portlet

CY7C1356C-166AXI

SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1356C-166AXI
Secondary Manufacturer Part#: CY7C1356C-166AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1356C is 3.3V, 256 K × 36/512 K × 18 synchronous pipelined burst SRAMs with No Bus Latency (NoBL logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. The CY7C1354C/CY7C1356C are equipped with the advanced (NoBL) logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature greatly improves the throughput of data in systems that require frequent write/read transitions. The CY7C1354C/CY7C1356C are pin compatible and functionally equivalent to ZBT devices.

  • Pin-compatible and functionally equivalent to ZBT
  • Supports 250 MHz bus operations with zero wait states
    • Available speed grades are 250, 200, and 166 MHz
  • Internally self-timed output buffer control to eliminate the need to use asynchronous
  • Fully registered (inputs and outputs) for pipelined operation
  • Byte write capability
  • Single 3.3 V power supply (VDD)
  • 3.3 V or 2.5 V I/O power supply (VDDQ)
  • Fast clock-to-output times
    • 2.8 ns (for 250 MHz device)
  • Clock enable (CE/ and OE/?) pin to suspend operation
  • Synchronous self-timed writes
  • Available in Pb-free 100-pin TQFP package, Pb-free, and non Pb-free 119-ball BGA package and 165-ball FBGA package
  • IEEE 1149.1 JTAG-compatible boundary scan
  • Burst capability - linear or interleaved burst order
  • “ZZ” sleep mode option and stop clock option

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
166 MHz
SDR
9 Mbit
Gold|Matte Tin
260
166 MHz
180 mA
3.5 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
512 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
TQFP
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $: