PDP SEO Portlet

CY7C1354CV25-166AXC

SRAM Chip Sync Quad 2.5V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1354CV25-166AXC
Secondary Manufacturer Part#: CY7C1354CV25-166AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1354CV25 is a 2.5 V, 256 K × 36/512 K × 18 synchronous pipelined burst SRAMs with No Bus Latency (NoBL logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. The CY7C1354CV25 is equipped with the advanced (NoBL) logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent write/read transitions. The CY7C1354CV25 are pin-compatible with and functionally equivalent to ZBT devices.

  • Pin-compatible with and functionally equivalent to ZBT™
  • Supports 250-MHz bus operations with zero wait states
  • Available speed grades are 250, 200, and 166 MHz
  • Internally self-timed output buffer control to eliminate the need to use asynchronous
  • Fully registered (inputs and outputs) for pipelined operation
  • Byte write capability
  • Single 2.5 V power supply (VDD)
  • Fast clock-to-output times
    • 2.8 ns (for 250-MHz device)
  • Clock enable (CE/ and OE/?) pin to suspend operation
  • Synchronous self-timed writes
  • Available in Pb-free 100-pin TQFP package, Pb-free and non Pb-free 119-ball BGA package and 165-ball FBGA package
  • IEEE 1149.1 JTAG-compatible boundary scan
  • Burst capability-linear or interleaved burst order
  • “ZZ” sleep mode option and stop clock option

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$12.09516
120+
$11.92576
240+
$11.75636
480+
$11.58696
960+
$11.41756