PDP SEO Portlet

CY7C1354C-166AXI

SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1354C-166AXI
Secondary Manufacturer Part#: CY7C1354C-166AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
166 MHz
9 Mbit
TQFP
Surface Mount
Gold|Matte Tin
260
166 MHz
180 mA
3.5 ns
256K x 36bit
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
256 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Industrial
Pipelined SRAM
TQFP
3.63 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
10+
$0
30+
$0
50+
$0
100+
$0