CY7C1354C-166AXC
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| 166 MHz | ||
| 9 Mbit | ||
| TQFP | ||
| Surface Mount | ||
| Gold|Matte Tin | ||
| 260 | ||
| 166 MHz | ||
| 180 mA | ||
| 3.5 ns | ||
| 256K x 36bit | ||
| 9 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 100 | ||
| 36 Bit | ||
| 36 Bit | ||
| 4 | ||
| 256 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 100TQFP | ||
| 100 | ||
| 20 x 14 x 1.4 mm | ||
| No | ||
| Commercial | ||
| Pipelined SRAM | ||
| TQFP | ||
| 3.63 V | ||
| 3.135 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |